Pi Supply, Communications Module
- RS Stock No.:
- 285-8642
- Distrelec Article No.:
- 301-63-385
- Mfr. Part No.:
- PIS-1136
- Brand:
- Pi Supply
Discontinued
- RS Stock No.:
- 285-8642
- Distrelec Article No.:
- 301-63-385
- Mfr. Part No.:
- PIS-1136
- Brand:
- Pi Supply
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pi Supply | |
| Product Name | Communications Module | |
| Kit Classification | Communication Board | |
| Processor Part Number | RAK811 | |
| Select all | ||
|---|---|---|
Brand Pi Supply | ||
Product Name Communications Module | ||
Kit Classification Communication Board | ||
Processor Part Number RAK811 | ||
- COO (Country of Origin):
- CN
The IoT LoRa Node Shield is a versatile solution for creating inexpensive LoRa nodes compatible with The Things Network. It allows for quick prototyping with the LoRa stack on the chip and supports various frequencies for flexible configuration. With low power consumption and compatibility with multiple Arduino models, this shield is perfect for building LoRa networks.
Supports LoRaWAN Connections and LoRaP2P Modes
Low power consumption less than 50mA during transmission
Compatible with Arduino Uno, Duemilanove, Zero, Mega, Leonardo, and Nano
Allows for integration of different antennas with u.FL connector
Uses RAK811 LoRa radio with full LoRaWAN Stack embedded
Low power consumption less than 50mA during transmission
Compatible with Arduino Uno, Duemilanove, Zero, Mega, Leonardo, and Nano
Allows for integration of different antennas with u.FL connector
Uses RAK811 LoRa radio with full LoRaWAN Stack embedded