Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-4688
- Mfr. Part No.:
- DFR0351
- Brand:
- DFRobot
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DFRobot | |
| Product Name | Romeo BLE mini DC Controller Board | |
| Kit Classification | Controller Board | |
| Processor Part Number | DFR0351 | |
| For Use With | Robotic Applications | |
| Select all | ||
|---|---|---|
Brand DFRobot | ||
Product Name Romeo BLE mini DC Controller Board | ||
Kit Classification Controller Board | ||
Processor Part Number DFR0351 | ||
For Use With Robotic Applications | ||
- COO (Country of Origin):
- CN
Romeo BLE Mini Arduino Motor Drive Board
Romeo BLE mini is small Arduino Robot Control Board with motor driver and CC2540 Bluetooth 4.0 (BLE) chip. The board benefits from the Arduino open source platform and includes open source codes. With the integrated 2 way DC motor driver, projects can be started without any additional motor driver shield.
Features:
On-board BLE chip: TI CC2540
Transmission range: <30 m
Easy to use BLE firmware updating
Wireless Programming Via BLE
Support Bluetooth HID
Support AT command to config the BLE
Support the master-salve machine switch
Transparent communication through Serial
Microcontroller: Atmega328p
Bootloader: Arduino UNO
8 Digital I/O ports
2 PWM Outputs(Pin11,Pin10)
4 10-bit analogue input ports
USB port
Auto sensing/switching external power input
TTL I2C ICSP interfaces
2 way H-bridged Motor Driver with 1.5A maximum current (each one)
Size: 45 x 38.5 mm(1.77 x 1.52")
On-board BLE chip: TI CC2540
Transmission range: <30 m
Easy to use BLE firmware updating
Wireless Programming Via BLE
Support Bluetooth HID
Support AT command to config the BLE
Support the master-salve machine switch
Transparent communication through Serial
Microcontroller: Atmega328p
Bootloader: Arduino UNO
8 Digital I/O ports
2 PWM Outputs(Pin11,Pin10)
4 10-bit analogue input ports
USB port
Auto sensing/switching external power input
TTL I2C ICSP interfaces
2 way H-bridged Motor Driver with 1.5A maximum current (each one)
Size: 45 x 38.5 mm(1.77 x 1.52")
Romeo family
Related links
- DFRobot Romeo, Arduino Compatible Board
- DFRobot Romeo V2, Arduino Compatible Board
- DFRobot, Arduino NB-IoT Expansion Shield
- STMicroelectronics Flight Controller Unit Evaluation Board For Mini Drones Evaluation Board Evaluation Board
- DFRobot Bluno Nano, Arduino Compatible Board
- DFRobot Bluno Beetle, Arduino Compatible Board
- DFRobot Beetle - The Smallest Arduino Board
- DFRobot Expansion Board Development Kit for SEN015 Arduino
