Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 6 mm, 25 mm 37.7 mm
- RS Stock No.:
- 201-2518
- Mfr. Part No.:
- 3610637256S
- Brand:
- Wurth Elektronik
Subtotal (1 tray of 36 units)*
£35.21
(exc. VAT)
£42.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £35.21 | £0.978 |
*price indicative
- RS Stock No.:
- 201-2518
- Mfr. Part No.:
- 3610637256S
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Internal Width | 25mm | |
| Product Type | Shielding Enclosure | |
| Internal Length | 37.7mm | |
| Internal Height | 6mm | |
| Body Material | Tin Plated Steel | |
| Series | WE-SHC | |
| Standards/Approvals | RoHS, REACH | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Internal Width 25mm | ||
Product Type Shielding Enclosure | ||
Internal Length 37.7mm | ||
Internal Height 6mm | ||
Body Material Tin Plated Steel | ||
Series WE-SHC | ||
Standards/Approvals RoHS, REACH | ||
Shielding Shielded | ||
- COO (Country of Origin):
- CN
The Wruth Elektronik shielding cabinet is SMD frame. The grid frame is made up of steel with tin plating on it. The frame is used to prevent EMI radiation from PCB and to keep sensitivity low of RF input, output and amplifier stages.
Operating temperature -40 up to +125 °C
Packaged in tape and reel for easy pick and place soldering
Related links
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 6 mm, 25 mm 37.7 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 5.8 mm, 25 mm 37.7 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 25 mm 25 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3.6 mm, 16.1 mm 16.1 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 20 mm 20 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 60 mm 60 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 50 mm 50 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 30 mm 30 mm

