Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 60 mm 60 mm

Bulk discount available

Subtotal (1 pack of 2 units)*

£3.22

(exc. VAT)

£3.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 4£1.61£3.22
6 +£1.54£3.08

*price indicative

RS Stock No.:
201-2514
Mfr. Part No.:
36103605S
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Internal Width

60mm

Product Type

Shielding Enclosure

Internal Length

60mm

Internal Height

3mm

Body Material

Tin Plated Steel

Series

WE-SHC

Standards/Approvals

RoHS, REACH

Shielding

Shielded

COO (Country of Origin):
CN
The Wruth Elektronik shielding cabinet is SMD frame. The grid frame is made up of steel with tin plating on it. The frame is used to prevent EMI radiation from PCB and to keep sensitivity low of RF input, output and amplifier stages.

Operating temperature -40 up to +125 °C

Packaged in tape and reel for easy pick and place soldering

Related links