Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 50 mm 50 mm
- RS Stock No.:
- 201-2511
- Mfr. Part No.:
- 36103505S
- Brand:
- Wurth Elektronik
Subtotal (1 tray of 15 units)*
£19.67
(exc. VAT)
£23.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £19.67 | £1.311 |
*price indicative
- RS Stock No.:
- 201-2511
- Mfr. Part No.:
- 36103505S
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Internal Width | 50mm | |
| Product Type | Shielding Enclosure | |
| Internal Length | 50mm | |
| Internal Height | 3mm | |
| Body Material | Tin Plated Steel | |
| Series | WE-SHC | |
| Finish | Tin Plated | |
| Standards/Approvals | RoHS, REACH | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Internal Width 50mm | ||
Product Type Shielding Enclosure | ||
Internal Length 50mm | ||
Internal Height 3mm | ||
Body Material Tin Plated Steel | ||
Series WE-SHC | ||
Finish Tin Plated | ||
Standards/Approvals RoHS, REACH | ||
Shielding Shielded | ||
- COO (Country of Origin):
- CN
The Wruth Elektronik shielding cabinet is SMD frame. The grid frame is made up of steel with tin plating on it. The frame is used to prevent EMI radiation from PCB and to keep sensitivity low of RF input, output and amplifier stages.
Operating temperature -40 up to +125 °C
Packaged in tape and reel for easy pick and place soldering
Related links
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 50 mm 50 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 25 mm 25 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 30 mm 30 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 20 mm 20 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 60 mm 60 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3.6 mm, 16.1 mm 16.1 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 6 mm, 25 mm 37.7 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 2.54 mm, 12.3 mm 13.26 mm

