Treston Grey Work Bench Upright Tubes, 996mm x 30mm, 60mm
- RS Stock No.:
- 135-7261
- Mfr. Part No.:
- 860367-49
- Brand:
- Treston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-7261
- Mfr. Part No.:
- 860367-49
- Brand:
- Treston
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Height | 996mm | |
| Width | 30mm | |
| Depth | 60mm | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Height 996mm | ||
Width 30mm | ||
Depth 60mm | ||
Colour Grey | ||
- COO (Country of Origin):
- FI
