RS PRO Steel British Standard Shelving System, 2210mm x 914mm, 457mm, 375lb Load
- RS Stock No.:
- 836-449
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 836-449
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| System | British Standard | |
| Load Capacity | 375lb | |
| Height | 2210mm | |
| Width | 914mm | |
| Depth | 457mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
System British Standard | ||
Load Capacity 375lb | ||
Height 2210mm | ||
Width 914mm | ||
Depth 457mm | ||
Material Steel | ||
RoHS Status: Not Applicable
Standards
BS826:1955