RS PRO Grey Modular Shelving Steel Louvre Panel, 500mm
- RS Stock No.:
- 519-605
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£84.16
(exc. VAT)
£100.99
(inc. VAT)
- RS Stock No.:
- 519-605
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| System | Modular Shelving | |
| Depth | 500mm | |
| Material | Steel | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
System Modular Shelving | ||
Depth 500mm | ||
Material Steel | ||
Colour Grey | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
