- RS Stock No.:
- 847-4844
- Mfr. Part No.:
- 53400
- Brand:
- Sylvania
- RS Stock No.:
- 847-4844
- Mfr. Part No.:
- 53400
- Brand:
- Sylvania
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sylvania Elite Shaverlight
The Sylvania Elite is a range of slim profile Mirror and Shaver lights for horizontal or vertical mounting. The saver lights from the Elite range come with either white or polished trims, concealed dual voltage shaver socket and a separate light switch. The Elite mirror and shaver light is supplied with either a push switch or a pull cord option, and comes with a Sylvania 11W Lynx-S energy saving lamp.
Slim profile for vertical or horizontal surface mounting
Suitable for Zone 3 bathroom applications, no waterjets
11W Lynx–S Sylvania energy-saving lamp supplied
Separate switching for lamp and shaver socket
Dual Voltage (120V/240V) shaver socket
Safety isolation transformer shaver socket, load max 20W
Suitable for Zone 3 bathroom applications, no waterjets
11W Lynx–S Sylvania energy-saving lamp supplied
Separate switching for lamp and shaver socket
Dual Voltage (120V/240V) shaver socket
Safety isolation transformer shaver socket, load max 20W
Supplied with
11W Lynx-S G23 900 lumen energy saving compact fluorescent lamp
Specifications
Attribute | Value |
---|---|
Wattage | 11 W |
Shape | Linear |
Length Metric | 480 mm |