Ruland Shaft Collar, Two Piece, Clamp, Bore 23mm, OD 45mm, W 15mm, Aluminium

Subtotal (1 unit)*

£57.39

(exc. VAT)

£68.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.39

*price indicative

RS Stock No.:
615-961
Mfr. Part No.:
LVO-MSP-23-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Shaft Diameter

23mm

One/Two Piece

Two Piece

Material

Aluminium

Single/Double Wide

Single

Outside Diameter

45mm

Fastening

Clamp

Width

15mm

The Ruland Quick clamping shaft collar with clamping lever has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. The threaded stud on the lever is used in place of standard collar hardware. Two-piece shafts collars can be assembled in-lace without the need to remove other components. Ruland mates halves throughout the manufacturing process for proper fit, alignment, and holding power.

Offers exceptional versatility across multiple applications
Constructed with a focus on strength and durability for long term use
Engineered to ensure precise fitment and compatibility with existing systems
Facilitates easier installation saving time and reducing costs
Backed by expert support for customer satisfaction and product assurance

Related links