Ruland Shaft Collar, Two Piece, Clamp, OD 28 mm OD, W 11 mm, Aluminium
- RS Stock No.:
- 615-304
- Mfr. Part No.:
- LVO-OF-MSP-12-A
- Brand:
- Ruland
Subtotal (1 unit)*
£42.17
(exc. VAT)
£50.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.17 |
*price indicative
- RS Stock No.:
- 615-304
- Mfr. Part No.:
- LVO-OF-MSP-12-A
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Size | 12 mm | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 28 mm | |
| Fastening | Clamp | |
| Threaded Bore Size | M4 | |
| Width | 11 mm | |
| Finish | Bright | |
| Bore Type | Clamping Lever | |
| Series | LVO-OF-MSP | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Size 12 mm | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 28 mm | ||
Fastening Clamp | ||
Threaded Bore Size M4 | ||
Width 11 mm | ||
Finish Bright | ||
Bore Type Clamping Lever | ||
Series LVO-OF-MSP | ||
Standards/Approvals RoHS, REACH | ||
The Ruland Mountable quick clamping shaft collar with clamping lever has OD flats and tapped holes for mounting shaft collars to each other or adjacent components. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. The threaded stud on the lever is used in place of standard collar hardware. Two-piece shafts collars can be assembled in-lace without the need to remove other components.
Constructed from high grade materials for enhanced durability
Designed for precise compatibility with various motion systems
Offers exceptional rigidity to maintain performance under load
Lightweight design facilitates easy installation and handling
Corrosion resistant finish ensures longevity in diverse environments
Tailored for seamless integration with existing setups
Optimises functionality while minimising wear and tear
Related links
- Ruland Shaft Collar Clamp W 11 mm, Aluminium
- Ruland Shaft Collar Clamp W 11 mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 11 mm, Aluminium
- Ruland Shaft Collar Clamp W 11 mm, Plastic
- Ruland Shaft Collar Clamp W 11 mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 11 mm, Steel
- Ruland Shaft Collar Clamp W 11 mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 11 mm, Aluminium
