Ruland Shaft Collar, Two Piece, Clamp, Bore 35mm, OD 57mm, W 15mm, Aluminium
- RS Stock No.:
- 615-162
- Mfr. Part No.:
- LVO-OF-MSP-35-A
- Brand:
- Ruland
Subtotal (1 unit)*
£68.52
(exc. VAT)
£82.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.52 |
*price indicative
- RS Stock No.:
- 615-162
- Mfr. Part No.:
- LVO-OF-MSP-35-A
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Shaft Diameter | 35mm | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single | |
| Outside Diameter | 57mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Shaft Diameter 35mm | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Single | ||
Outside Diameter 57mm | ||
Fastening Clamp | ||
Width 15mm | ||
The Ruland Mountable quick clamping shaft collar with clamping lever has OD flats and tapped holes for mounting shaft collars to each other or adjacent components. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. The threaded stud on the lever is used in place of standard collar hardware. Two-piece shafts collars can be assembled in-lace without the need to remove other components.
Built for reliability in mechanical assemblies
User friendly design simplifies installation and adjustment
Durable construction minimizes wear and prolongs lifespan
Effectively maintains axial positioning in dynamic applications
Versatile for use in various engineering contexts
User friendly design simplifies installation and adjustment
Durable construction minimizes wear and prolongs lifespan
Effectively maintains axial positioning in dynamic applications
Versatile for use in various engineering contexts
Related links
- Ruland Shaft Collar Clamp OD 57mm Aluminium
- Ruland Shaft Collar Clamp OD 57mm Aluminium
- Ruland Shaft Collar Clamp Screw OD 57mm Aluminium
- Ruland Collar Clamp Screw OD 57mm Aluminium
- Ruland Shaft Collar Clamp OD 57mm Steel
- Ruland Shaft Collar Clamp OD 57mm 303 Stainless Steel
- Ruland Shaft Collar Clamp OD 57mm Stainless Steel 316
- Ruland Shaft Collar Clamp Screw OD 57mm Aluminium
