Ruland Collar, One Piece, Clamp Screw, OD 100 mm OD, W 19 mm, Aluminium
- RS Stock No.:
- 604-320
- Mfr. Part No.:
- MQCL-42-A
- Brand:
- Ruland
Subtotal (1 unit)*
£89.72
(exc. VAT)
£107.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.72 |
*price indicative
- RS Stock No.:
- 604-320
- Mfr. Part No.:
- MQCL-42-A
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Collar | |
| Bore Size | 42 mm | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 100 mm | |
| Fastening | Clamp Screw | |
| Width | 19 mm | |
| Bore Type | Quick Clamping | |
| Series | MQCL | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Collar | ||
Bore Size 42 mm | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 100 mm | ||
Fastening Clamp Screw | ||
Width 19 mm | ||
Bore Type Quick Clamping | ||
Series MQCL | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
- COO (Country of Origin):
- US
The Ruland Quick Clamping Shaft Collar with Cam Lever features a patented design that requires no tools for installation or removal, allowing for fast setups and adjustments while minimizing downtime. It is ideal for light-duty stationary or low-rotating applications where frequent change outs of items such as media, guide rails, or setup fixturing are needed. The integrated cam lever can be actuated using finger power alone, enabling easy and precise positioning adjustments.
Screw can be adjusted to be compatible with wider shaft tolerances and provide a range of axial holding power
Machined from bar stock that is sourced exclusively from North American mills
RoHS compliant
REACH compliant
Related links
- Ruland Collar Clamp Screw W 19 mm, Aluminium
- Ruland Collar Clamp Screw W 19 mm, Aluminium
- Ruland Collar Clamp Screw W 19 mm, Aluminium
- Ruland Collar Clamp Screw W 19 mm, Aluminium
- Ruland Collar Clamp Screw W 19 mm, Aluminium
- Ruland Shaft Collar Clamp W 19 mm, Aluminium
- Ruland Shaft Collar Clamp W 19 mm, Aluminium
- Ruland Shaft Collar Clamp W 19 mm, Aluminium
