Ruland Shaft Collar, One Piece, Clamp, OD 36 mm OD, W 13 mm, Aluminium

Subtotal (1 unit)*

£8.99

(exc. VAT)

£10.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.99

*price indicative

RS Stock No.:
592-724
Mfr. Part No.:
MCL-17-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Size

17 mm

Product Type

Shaft Collar

One/Two Piece

One Piece

Material

Aluminium

Single/Double Wide

Single Wide

Outside Diameter

36 mm

Fastening

Clamp

Width

13 mm

Finish

Non-Plated, Bright

Series

MCL

Standards/Approvals

RoHs and Reach, DIN 91 1.9

Bore Type

Clamp Style

COO (Country of Origin):
US
The Ruland One-piece shaft collar is expertly crafted for optimal performance and durability. Designed with a 17mm bore and a robust 36mm outer diameter, this product excels in various applications, providing precise alignment without marring the shaft. Its clamp style design makes installation a breeze while ensuring adjustability over time. Built from high-grade 2024 aluminum, this collar boasts superior quality, meeting rigorous industry standards for fit and finish. Its impressive weight-to-strength ratio makes it a preferred choice among equipment manufacturers looking for reliable component alignment. The rigorous manufacturing process undertaken in Marlborough, MA, guarantees that each collar upholds the brand's promise of excellence, making it ideal for applications involving bearings or gears. With a temperature range of -40°F to 225°F, it is well-suited for both high and low-temperature environments, allowing for versatile use in diverse settings.

Easy to remove and indefinitely adjustable for increased versatility

Manufactured from solid bar stock to ensure exceptional quality

Features a clamp style design that preserves shaft integrity during installation

Bore size and markings are clearly stamped for easy identification

Components designed to meet and exceed DIN 912 12.9 standards for maximum holding power

Related links