CROSBY HR125 Swivel Hoist Ring 1.13T 1.6kg
- RS Stock No.:
- 123-9955
- Mfr. Part No.:
- 05B0690
- Brand:
- CROSBY
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-9955
- Mfr. Part No.:
- 05B0690
- Brand:
- CROSBY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CROSBY | |
| Material | Alloy Steel | |
| Shackle Type | D-Shackle | |
| Pin Type | Screw Pin | |
| Shackle Diameter | 19mm | |
| Jaw Width | 58.2mm | |
| Pin Diameter | 1/2in | |
| Finish | Zinc Plated | |
| Select all | ||
|---|---|---|
Brand CROSBY | ||
Material Alloy Steel | ||
Shackle Type D-Shackle | ||
Pin Type Screw Pin | ||
Shackle Diameter 19mm | ||
Jaw Width 58.2mm | ||
Pin Diameter 1/2in | ||
Finish Zinc Plated | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
.
