Schneider Electric 480 V 1.68 W Servo Motor, 8000 rpm, 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- RS Stock No.:
- 655-242
- Mfr. Part No.:
- BMH0703P31F2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,764.51
(exc. VAT)
£2,117.41
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,764.51 |
*price indicative
- RS Stock No.:
- 655-242
- Mfr. Part No.:
- BMH0703P31F2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 10.2 Nm | |
| Supply Voltage | 480 V | |
| Output Speed | 8000 rpm | |
| Power Rating | 1.68 W | |
| Stall Torque | 3.4Nm | |
| Shaft Diameter | 14mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 10.2 Nm | ||
Supply Voltage 480 V | ||
Output Speed 8000 rpm | ||
Power Rating 1.68 W | ||
Stall Torque 3.4Nm | ||
Shaft Diameter 14mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for high performance and reliability, offering a maximum mechanical speed of 8000 rpm and a continuous stall torque of 3.4 N.m. This precision motor is ideal for demanding applications, featuring a keyed shaft for secure attachment and robust IP65/IP67 ratings for superior environmental protection. Designed to operate seamlessly at both 400 V and 480 V three-phase power, it supports a rated supply voltage of 480 V while ensuring excellent compatibility with the LXM32.D18N4 system. Integrated with a holding brake, this motor guarantees consistent torque even in dynamic settings, making it a dependable choice for advanced automation needs.
Delivers a maximum mechanical speed of 8000 rpm for rapid operation
Provides continuous stall torque of 3.4 N.m ensuring strong performance
Keyed shaft configuration allows for easy integration into machinery
IP65 standard and IP67 with optional kit ensures durability in harsh environments
Compatible with LXM32.D18N4 models, enhancing versatility
Speed feedback resolution of 131072 points/turn for precise control
Comes equipped with a holding brake for consistent performance during starts and stops
Designed with a rotatable right-angled connector for flexible wiring options
Built to support a wide voltage range, simplifying installation
Weighs only 4 kg, facilitating easier handling and installation
Provides continuous stall torque of 3.4 N.m ensuring strong performance
Keyed shaft configuration allows for easy integration into machinery
IP65 standard and IP67 with optional kit ensures durability in harsh environments
Compatible with LXM32.D18N4 models, enhancing versatility
Speed feedback resolution of 131072 points/turn for precise control
Comes equipped with a holding brake for consistent performance during starts and stops
Designed with a rotatable right-angled connector for flexible wiring options
Built to support a wide voltage range, simplifying installation
Weighs only 4 kg, facilitating easier handling and installation
Related links
- Schneider Electric 480 V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 240 V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 480 V 1.3 kW Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 115 → 230 V 700 W Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 480 V 460 W Servo Motor 2.95 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 480 V 1.3 kW Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 400 V 970 W Servo Motor 10.3 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.33 kW Servo Motor 11.3 Nm Max Output Torque, 14mm Shaft Diameter
