Schneider Electric 480 V 2.36 W Servo Motor, 6000 rpm, 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- RS Stock No.:
- 655-117
- Mfr. Part No.:
- BMH1002P17A2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,661.73
(exc. VAT)
£1,994.08
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- 999,999,999 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1,661.73 |
*price indicative
- RS Stock No.:
- 655-117
- Mfr. Part No.:
- BMH1002P17A2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Maximum Output Torque | 18.4 Nm | |
Supply Voltage | 480 V | |
Output Speed | 6000 rpm | |
Power Rating | 2.36 W | |
Stall Torque | 6.2Nm | |
Shaft Diameter | 19mm | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 18.4 Nm | ||
Supply Voltage 480 V | ||
Output Speed 6000 rpm | ||
Power Rating 2.36 W | ||
Stall Torque 6.2Nm | ||
Shaft Diameter 19mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor serves as a powerful solution for precise and dynamic motion control. Designed for applications requiring high performance, it features a maximum mechanical speed of 6000 rpm and delivers a continuous stall torque of 6.2 N.m. This versatile motor, compatible with the LXM32.D18N4, operates within a three-phase network, ensuring efficiency and reliability in demanding environments. With a rated supply voltage of 480 V, the BMH encapsulates robustness with an IP54 protection rating, making it suitable for industrial use where dust and moisture are concerns. The motor's advanced feedback system, with a resolution of 32768 points per turn, enhances its precision in operation, catering to various automation needs.
Delivers exceptional continuous stall torque of 6.2 N.m for reliable performance
Achieves a maximum speed of 6000 rpm, ensuring rapid responsiveness in applications
IP54 rating offers protection against dust and moisture, ensuring durability in harsh environments
Designed with rotatable right-angled connectors for versatile electrical connection options
Compatible with the Lexium 32 range, providing seamless integration for enhanced automation systems
Features a keyed shaft design ensuring reliable coupling with mechanical systems
incorporates natural convection cooling for efficient temperature management during operation
Optimised for a continuous stall current of 5.04 A, facilitating stable operation under load
Achieves a maximum speed of 6000 rpm, ensuring rapid responsiveness in applications
IP54 rating offers protection against dust and moisture, ensuring durability in harsh environments
Designed with rotatable right-angled connectors for versatile electrical connection options
Compatible with the Lexium 32 range, providing seamless integration for enhanced automation systems
Features a keyed shaft design ensuring reliable coupling with mechanical systems
incorporates natural convection cooling for efficient temperature management during operation
Optimised for a continuous stall current of 5.04 A, facilitating stable operation under load