Schneider Electric 480 V 1.68 W Servo Motor, 8000 rpm, 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- RS Stock No.:
- 655-107
- Mfr. Part No.:
- BMH0703P11A2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,359.63
(exc. VAT)
£1,631.56
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,359.63 |
*price indicative
- RS Stock No.:
- 655-107
- Mfr. Part No.:
- BMH0703P11A2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 10.2 Nm | |
| Supply Voltage | 480 V | |
| Output Speed | 8000 rpm | |
| Power Rating | 1.68 W | |
| Stall Torque | 3.4Nm | |
| Shaft Diameter | 14mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 10.2 Nm | ||
Supply Voltage 480 V | ||
Output Speed 8000 rpm | ||
Power Rating 1.68 W | ||
Stall Torque 3.4Nm | ||
Shaft Diameter 14mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for precision control and efficiency, offering a robust solution for automation applications. With a maximum mechanical speed of 8000 rpm and a continuous stall torque of 3.4 N.m, this motor ensures reliable performance in demanding environments. Designed with a keyed shaft and an IP54 protection rating, it is suitable for industrial settings where durability is paramount. The integrated feedback mechanism supports a resolution of 131072 points per turn, providing accurate positioning and control. Its compatibility with the LXM32.D18N4 series at rated voltages of 400 V and 480 V further enhances its versatility, making it an ideal choice for diverse operational needs.
High torque capacity of 3.4 N.m ensures optimal performance
Maximum mechanical speed reaches up to 8000 rpm for efficient operation
IP54 degree of protection safeguards against dust and water ingress
Keyed shaft design facilitates secure connections in various setups
Supports significant continuous stall current of 3.91 A for demanding tasks
Electrical connection features rotatable right-angled connectors for flexible installations
Natural convection cooling provides reliable thermal management
Dimensions and mounting options conform to international standards for easy integration
Sustainability-focused packaging made with recycled materials aids in environmental responsibility
Compliant with EU RoHS and REACh regulations, ensuring safe use
Maximum mechanical speed reaches up to 8000 rpm for efficient operation
IP54 degree of protection safeguards against dust and water ingress
Keyed shaft design facilitates secure connections in various setups
Supports significant continuous stall current of 3.91 A for demanding tasks
Electrical connection features rotatable right-angled connectors for flexible installations
Natural convection cooling provides reliable thermal management
Dimensions and mounting options conform to international standards for easy integration
Sustainability-focused packaging made with recycled materials aids in environmental responsibility
Compliant with EU RoHS and REACh regulations, ensuring safe use
Related links
- Schneider Electric 480 V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 240 V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 480 V 1.3 kW Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 115 → 230 V 700 W Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 480 V 460 W Servo Motor 2.95 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 480 V 1.3 kW Servo Motor 10.2 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 400 V 970 W Servo Motor 10.3 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.33 kW Servo Motor 11.3 Nm Max Output Torque, 14mm Shaft Diameter
