Schneider Electric 115 → 480 V 1.19 kW Servo Motor, 6000 rpm, 11.3 Nm Max Output Torque, 19mm Shaft Diameter

Discontinued
RS Stock No.:
655-086
Mfr. Part No.:
SH31001P02F2100
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

11.3 Nm

Supply Voltage

115 → 480 V

Output Speed

6000 rpm

Power Rating

1.19 kW

Stall Torque

2.94Nm

Shaft Diameter

19mm

COO (Country of Origin):
US
The Schneider Electric Servo motor is engineered for precision and reliable performance in industrial applications. Ideal for integration within PacDrive 3 systems, this three-phase motor offers maximum mechanical speed of 6000 rpm and continuous stall torque of 2.94 N.m. It operates efficiently across a rated supply voltage range of 115 to 480 V, making it a versatile solution for various power requirements. Designed with durability in mind, it features an IP65 rating for protection against dust and moisture, ensuring performance longevity even in challenging environments. With an absolute multiturn SinCos Hiperface encoder providing precise feedback, this motor is tailored for high-performance automation tasks.

Maximum mechanical speed of 6000 rpm for high-efficiency operations
Continuous power output of 1190 W to support demanding applications
Robust design with IP65 protection, ensuring resistance to dust and moisture
Three-phase configuration for reliable operation under varying loads
Smooth shaft end and standard flange mounting for easy installation
Advanced encoder type with 128 periods for accurate speed feedback
Natural convection cooling to enhance motor efficiency and lifespan
Holding brake with a torque of 9 N.m ensuring operational safety
Compact dimensions with a length of 199.5 mm, facilitating space-saving installations
Environmentally responsible design with recyclable packaging and materials

Related links