Schneider Electric 115 → 480 V 290 W Servo Motor, 9000 rpm, 1.5 Nm Max Output Torque, 9mm Shaft Diameter
- RS Stock No.:
- 655-051
- Mfr. Part No.:
- SH30551P01A2000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,047.99
(exc. VAT)
£1,257.59
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,047.99 |
*price indicative
- RS Stock No.:
- 655-051
- Mfr. Part No.:
- SH30551P01A2000
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 1.5 Nm | |
| Supply Voltage | 115 → 480 V | |
| Output Speed | 9000 rpm | |
| Power Rating | 290 W | |
| Stall Torque | 0.42Nm | |
| Shaft Diameter | 9mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 1.5 Nm | ||
Supply Voltage 115 → 480 V | ||
Output Speed 9000 rpm | ||
Power Rating 290 W | ||
Stall Torque 0.42Nm | ||
Shaft Diameter 9mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed to deliver high performance with its impressive specifications, making it ideal for various automation and control applications. This three-phase motor operates smoothly at rated supply voltages ranging from 115 to 480 V, achieving a maximum mechanical speed of 9000 rpm. Robust in construction and versatile, it features an absolute single turn SinCos Hiperface encoder for precise feedback and comes without a holding brake system. The motor's IP54 and IP65 protection ratings ensure reliability in harsh environments, while its compact design allows for easy integration into diverse setups. Whether driving precision machinery or enhancing operational efficiency, this motor stands out with its reliable performance and durability.
Maximum mechanical speed of 9000 rpm for high-performance applications
Rated supply voltage flexibility, accommodating 115 to 480 V for versatile usage
Compact design with a net weight of 1.2 kg for easy installation and handling
Encoder type provides precise positioning with a speed feedback resolution of 128 periods
IP54 and IP65 ratings ensure robust protection against dust and water ingress
Features a smooth shaft with a diameter of 9 mm and a length of 20 mm for seamless integration
Electrical connection options include a straight connector for straightforward wiring
High efficiency with a continuous stall torque of 0.42 N.m enabling reliable operation
Natural convection cooling optimises thermal management for sustained performance
Environmental compliance features like recycled packaging align with sustainability initiatives
Rated supply voltage flexibility, accommodating 115 to 480 V for versatile usage
Compact design with a net weight of 1.2 kg for easy installation and handling
Encoder type provides precise positioning with a speed feedback resolution of 128 periods
IP54 and IP65 ratings ensure robust protection against dust and water ingress
Features a smooth shaft with a diameter of 9 mm and a length of 20 mm for seamless integration
Electrical connection options include a straight connector for straightforward wiring
High efficiency with a continuous stall torque of 0.42 N.m enabling reliable operation
Natural convection cooling optimises thermal management for sustained performance
Environmental compliance features like recycled packaging align with sustainability initiatives
Related links
- Schneider Electric 115 → 480 V 290 W Servo Motor 1.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 530 W Servo Motor 2.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 530 W Servo Motor 0.8 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 680 W Servo Motor 3.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 690 W Servo Motor 3.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 300 W Servo Motor 1.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 670 W Servo Motor 1.3 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 340 W Servo Motor 0.5 Nm Max Output Torque, 9mm Shaft Diameter
