Schneider Electric 480 V 4.44 W Servo Motor, 4000 rpm, 50.3 Nm Max Output Torque, 24mm Shaft Diameter

Subtotal (1 unit)*

£2,285.21

(exc. VAT)

£2,742.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,285.21

*price indicative

RS Stock No.:
654-961
Mfr. Part No.:
BMH1402P27A2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

50.3 Nm

Supply Voltage

480 V

Output Speed

4000 rpm

Power Rating

4.44 W

Stall Torque

18.5Nm

Shaft Diameter

24mm

COO (Country of Origin):
DE
The Schneider Electric Servo motor offers outstanding performance with a maximum mechanical speed of 4000 rpm and continuous stall torque of 18.5 N.m. Ideal for applications requiring precision and reliability, this motor is designed for three-phase operation, making it compatible with systems running at both 400 V and 480 V. Its robust build features an IP65/IP67 raindrop and dust protection rating, ensuring excellent durability in harsh environments. Designed without a holding brake and with a smooth shaft end, it facilitates seamless integration, backed by a comprehensive compatibility with the Lexium 32 range. The servo motor not only provides powerful output but also incorporates advanced feedback technology for accurate motion control.

Maximum mechanical speed of 4000 rpm for high efficiency
Continuous stall torque of 18.5 N.m ensures reliable operation
Compatible with LXM32.D72N4 control solutions at varying voltages
IP65 and IP67 ratings ensure protection against water and dust
Built for three-phase systems for versatile industrial use
Advanced speed feedback resolution of 32768 points/turn x 4096 turns
Natural convection cooling aids in reducing maintenance requirements
Includes a generous length of 192 mm for adaptability in installations
Compliant with environmental directives ensuring sustainability
Lightweight design at 12 kg minimises installation challenges

Related links