Schneider Electric 480 V 3.3 W Servo Motor, 6000 rpm, 25.1 Nm Max Output Torque, 19mm Shaft Diameter

Subtotal (1 unit)*

£2,196.07

(exc. VAT)

£2,635.28

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,196.07

*price indicative

RS Stock No.:
654-955
Mfr. Part No.:
BMH1003P37F2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

25.1 Nm

Supply Voltage

480 V

Output Speed

6000 rpm

Power Rating

3.3 W

Stall Torque

8.4Nm

Shaft Diameter

19mm

COO (Country of Origin):
DE
The Schneider Electric Servo motor is engineered for high-performance applications, showcasing a maximum mechanical speed of 6000 rpm. This robust motor delivers a continuous stall torque of 8.4 N.m, making it ideal for demanding three-phase operations within the LXM32.D30N4 series. The device is designed to ensure reliability with an IP65 and IP67 rating for enhanced protection against dust and moisture. This servo motor features a keyed shaft for secure attachment, allowing precise control and performance in a variety of settings. With its high torque application and advanced feedback mechanism, this motor empowers various automation and control systems.

High peak stall torque of 25.1 N.m for optimized performance
Nominal output power of 2700 W, ensuring efficiency in operational tasks
Feedback resolution of 32768 points/turn x 4096 turns for accurate positioning
Integrated holding brake provides enhanced stopping power and safety
Complies with international standard mounting support for versatile installation
Cool operation with a natural convection cooling system to avoid overheating
Equipment is lightweight at only 8.15 kg, facilitating easier handling
Environmentally considerate design with packaging made from recycled materials