Schneider Electric 115 → 480 V 1.9 kW Servo Motor, 6000 rpm, 18.3 Nm Max Output Torque, 19mm Shaft Diameter

Subtotal (1 unit)*

£2,366.77

(exc. VAT)

£2,840.12

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • 999,999,999 unit(s) shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,366.77

*price indicative

RS Stock No.:
654-915
Mfr. Part No.:
SH31002P02F2100
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

18.3 Nm

Supply Voltage

115 → 480 V

Output Speed

6000 rpm

Power Rating

1.9 kW

Stall Torque

5.8Nm

Shaft Diameter

19mm

COO (Country of Origin):
DE
The Schneider Electric Servo motor is engineered for high-performance applications requiring precision control and robust reliability. With a maximum mechanical speed of 6000 rpm, this three-phase motor operates effectively across a wide supply voltage range of 115 to 480 V. Its continuous stall torque of 5.8 N.m ensures excellent performance in demanding environments, while its built-in holding brake with a holding torque of 9 N.m enhances safety and stability during operation. Designed with a smooth shaft and a compact footprint, it integrates easily into various setups, making it ideal for advanced automation systems.

Maximum mechanical speed of 6000 rpm for swift operations
Robust three-phase design supports voltages from 115 to 480 V
Continuous stall torque of 5.8 N.m ensures reliable performance
Integrated holding brake features a holding torque of 9 N.m for enhanced stability
Smooth shaft design facilitates easy integration into existing systems
Compact dimensions with a length of 234.5 mm for space-saving installation
High efficiency with a continuous power output of 1900 W
Advanced encoder type provides precise feedback for optimal control
IP65-rated for dust and water protection, suitable for industrial environments
Rotatable right-angled connector simplifies electrical connections