Schneider Electric 480 V 1.68 W Servo Motor, 8000 rpm, 10.2 Nm Max Output Torque, 14mm Shaft Diameter

Subtotal (1 unit)*

£1,669.69

(exc. VAT)

£2,003.63

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,669.69

*price indicative

RS Stock No.:
654-446
Mfr. Part No.:
BMH0703P12A2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

10.2 Nm

Supply Voltage

480 V

Output Speed

8000 rpm

Power Rating

1.68 W

Stall Torque

3.4Nm

Shaft Diameter

14mm

COO (Country of Origin):
DE
The Schneider Electric Servo motor is engineered for precision control and robust performance, ideal for dynamic applications requiring high speed and torque. Its maximum mechanical speed reaches 8000 rpm, while delivering impressive continuous stall torque of 3.4 Nm. Designed with a keyed shaft and rated IP54, this motor ensures durability and reliable operation in various environments. Compatible with the LXM32.D18N4 series at both 400V and 480V, it supports advanced applications with features like multiturn SinCos Hiperface feedback and a range of mounting options. The motor promotes efficiency and reliability, making it an essential component for automating processes and enhancing machine performance.

Maximum mechanical speed of 8000 rpm ensures swift operation in demanding environments
Continuous stall torque of 3.4 Nm provides reliable power output for varying loads
Keyed shaft design enhances shaft engagement and stability during operation
IP54 rating guarantees protection against dust and splashes, ensuring long-term reliability
Compatible with LXM32.D18N4 series across a voltage range of 400V to 480V
Multiturn SinCos Hiperface feedback system allows for precise position control
Lightweight at 3 kg, facilitating easy installation and integration into existing setups
Offers 131072 points/turn x 4096 turns speed feedback resolution for high accuracy
Utilises natural convection cooling for efficient thermal management during operation
Supports a variety of mounting configurations with an international standard flange

Related links