Schneider Electric 480 V 4.44 W Servo Motor, 4000 rpm, 50.3 Nm Max Output Torque, 24mm Shaft Diameter
- RS Stock No.:
- 653-880
- Mfr. Part No.:
- BMH1402P06F2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£2,454.20
(exc. VAT)
£2,945.04
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,454.20 |
*price indicative
- RS Stock No.:
- 653-880
- Mfr. Part No.:
- BMH1402P06F2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 50.3 Nm | |
| Supply Voltage | 480 V | |
| Output Speed | 4000 rpm | |
| Power Rating | 4.44 W | |
| Stall Torque | 18.5Nm | |
| Shaft Diameter | 24mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 50.3 Nm | ||
Supply Voltage 480 V | ||
Output Speed 4000 rpm | ||
Power Rating 4.44 W | ||
Stall Torque 18.5Nm | ||
Shaft Diameter 24mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed for precision and reliability in demanding industrial applications. With a maximum mechanical speed of 4000 rpm and a continuous stall torque of 18.5 N.m, this motor is perfect for processes requiring exceptional control and performance. It features a smooth shaft end and an IP54 protection rating, ensuring durability in various environments. Compatible with the LXM32.D72N4 series at both 400V and 480V, it offers flexibility for varying electrical systems. The robust construction is complemented by efficient heat dissipation through natural convection, making it suitable for prolonged operation. This motor's compatibility with international standard flanges facilitates easy integration into existing setups, promoting operational efficiency.
High continuous stall torque of 18.5 N.m ensures robust performance during demanding applications
Compact design with a shaft length of 50 mm and diameter of 24 mm for versatile mounting options
Advanced speed feedback resolution of 32768 points/turn enhances operational accuracy
Equipped with a holding brake for secure positioning and reduced unintended movements
Rated supply voltage of 480V optimises energy efficiency in three-phase systems
Natural convection cooling contributes to reliable operation under heavy loads
Meets IP54 standards, providing dust and moisture resistance in various environments
Precision components including a torque constant of 1.24 N.m/A ensure dependable performance
Compliant with EU RoHS directives, promoting environmentally responsible usage
Short circuit immunity supports reliable operation even under adverse electrical conditions
Compact design with a shaft length of 50 mm and diameter of 24 mm for versatile mounting options
Advanced speed feedback resolution of 32768 points/turn enhances operational accuracy
Equipped with a holding brake for secure positioning and reduced unintended movements
Rated supply voltage of 480V optimises energy efficiency in three-phase systems
Natural convection cooling contributes to reliable operation under heavy loads
Meets IP54 standards, providing dust and moisture resistance in various environments
Precision components including a torque constant of 1.24 N.m/A ensure dependable performance
Compliant with EU RoHS directives, promoting environmentally responsible usage
Short circuit immunity supports reliable operation even under adverse electrical conditions
Related links
- Schneider Electric 480 V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 2.85 W Servo Motor 30.8 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 3.9 kW Servo Motor 60.1 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 4.1 kW Servo Motor 90.2 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27.7 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 400 V 2.5 kW Servo Motor 9.5 Nm Max Output Torque, 24mm Shaft Diameter
