Schneider Electric 480 V 2.85 W Servo Motor, 4000 rpm, 30.8 Nm Max Output Torque, 24mm Shaft Diameter

Subtotal (1 unit)*

£1,713.46

(exc. VAT)

£2,056.15

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,713.46

*price indicative

RS Stock No.:
653-879
Mfr. Part No.:
BMH1401P36A1A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

30.8 Nm

Supply Voltage

480 V

Output Speed

4000 rpm

Power Rating

2.85 W

Stall Torque

10.3Nm

Shaft Diameter

24mm

COO (Country of Origin):
DE
The Schneider Electric Servo motor is engineered to deliver outstanding performance with a maximum mechanical speed of 4000 rpm. This versatile motor excels in demanding industrial applications, offering precise control and reliable operation. It features a continuous stall torque of 10.3 N.m, supporting various configurations including single and three-phase setups. With an IP65/IP67 degree of protection, it is suitable for challenging environments, ensuring durability and longevity. The motor's robust design includes a keyed shaft, enabling seamless integration into existing systems. Its compatibility with LXM32 series further enhances its adaptability, making it a smart choice for modern automation needs.

Maximum mechanical speed of 4000 rpm for high-performance applications
Continuous stall torque rated at 10.3 N.m for consistent power delivery
Configurable for both 230 V single phase and 400-480 V three-phase systems
Features an IP65 standard protection, with an IP67 option for enhanced moisture resistance
Keyed shaft design ensures secure installation and reliability in operation
Speed feedback resolution at 32768 points per turn for precise control
Adheres to the international standard flange for easy mounting
Offers a natural convection cooling system to improve efficiency
Lightweight design with a net weight of 8 kg, simplifying installation and handling
Supports continuous stall current up to 8.58 A, enhancing operational capabilities