APC 1U Server Rack , 4.4 x 43.2 x 5.9mm
- RS Stock No.:
- 288-5014
- Distrelec Article No.:
- 302-53-606
- Mfr. Part No.:
- NBRK0250
- Brand:
- APC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-5014
- Distrelec Article No.:
- 302-53-606
- Mfr. Part No.:
- NBRK0250
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Rack Units | 1U | |
| External Dimensions | 4.4 x 43.2 x 5.9mm | |
| Select all | ||
|---|---|---|
Brand APC | ||
Rack Units 1U | ||
External Dimensions 4.4 x 43.2 x 5.9mm | ||
- COO (Country of Origin):
- PH
The NetBotz Rack Monitor 250 is a reliable and efficient monitoring solution for your data center. With features such as temperature/humidity sensors, universal sensor support, and remote communication capabilities, this rack monitor ensures optimal performance and security for your equipment.
1U rack unit for easy installation and space-saving design
Supports various communication protocols including HTTP, HTTPS, and SNMP
Comes with country-specific detachable power cord for flexibility
Includes installation guide, rack mounting brackets, and sensor pods for convenience
Compatible with alarm beacons, Modbus Output (RS-485), and relay output for comprehensive monitoring
Environmental sensors for monitoring temperature, humidity, smoke, fluid leaks, and vibration levels
RJ45 10/100 Base-T communication network type for reliable connectivity
EU RoHS Directive compliance for sustainability and environmental responsibility
Contractual warranty of 2 years for peace of mind
Supports various communication protocols including HTTP, HTTPS, and SNMP
Comes with country-specific detachable power cord for flexibility
Includes installation guide, rack mounting brackets, and sensor pods for convenience
Compatible with alarm beacons, Modbus Output (RS-485), and relay output for comprehensive monitoring
Environmental sensors for monitoring temperature, humidity, smoke, fluid leaks, and vibration levels
RJ45 10/100 Base-T communication network type for reliable connectivity
EU RoHS Directive compliance for sustainability and environmental responsibility
Contractual warranty of 2 years for peace of mind
Related links
- Eaton XPNBCB-2-0808 Series Steel Partition for Use with Enclosure, 480.6 x 43.2 x 789mm
- Eaton XPNBCB-2-0806 Series Steel Partition for Use with Enclosure, 280.6 x 43.2 x 789mm
- Eaton XPNW-R-BCB-2-1006 Series Steel Partition for Use with Enclosure, 191 x 43.2 x 989mm
- Eaton XPNW-R-BCB-2-0606 Series Steel Partition for Use with Enclosure, 191 x 43.2 x 589mm
- Eaton XPNBCB-2-0408 Series Steel Partition for Use with Enclosure, 480 x 43.2 x 414mm
- Eaton XPNBCB-2-1008 Series Steel Partition for Use with Enclosure, 480 x 43.2 x 989mm
- Eaton XPNBCB-2-0608 Series Steel Partition for Use with Enclosure, 480.6 x 43.2 x 589mm
- Eaton XPNBCB-2-1006 Series Steel Partition for Use with Enclosure, 280 x 43.2 x 989mm
