StarTech.com Server Racks Series Black 4U Steel Server Rack , with 2-Post Frame

Unavailable
RS will no longer stock this product.
RS Stock No.:
256-6999
Mfr. Part No.:
RK419WALLV2
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Series

Server Racks

Frame Type

2-Post

Rack Units

4U

Material

Steel

Colour

Black

Non Compliant

COO (Country of Origin):
CA
The StarTech.com 19 inch server room rack enables vertical mounting of rack-mounted equipment of any depth. Mount the bracket to a wood stud wall and position equipment vertically, maximizing space utilization and optimizing layout design. The open-frame design allows for unrestricted airflow to the mounted equipment, improving cooling. Mount the bracket into a wall featuring wood stud construction, where studs are spaced 16in (40.6cm) apart. `

Constructed with a 14-gauge steel frame
Compact wall mount design for minimal footprint in server room/closet
The server room rack is TAA compliant
Including free lifetime 24/5 multi-lingual technical assistance
EIA-310 Compliant