StarTech.com 4U-Rack Server Cabinet
- RS Stock No.:
- 222-8300
- Mfr. Part No.:
- RK419WALVO
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 222-8300
- Mfr. Part No.:
- RK419WALVO
- Brand:
- StarTech.com
- COO (Country of Origin):
- TW
StarTech.com 4U Server Rack, Steel 2-Post Frame, 496mm Width - RK419WALVO
Use this server rack from StarTech.com to store your network and communication devices. It's designed for wall mounting, so you can maximise space in setups with a limited floor area. It also includes a 4U (rack unit) steel plate that allows you to use it as a wall case or a shelf for added versatility. You'll commonly find a rack like this one holding a blade server in an office without a full server room.
Simple to installThe unit is supplied with screws and has pre-drilled mounting holes so you can easily secure it on a wall.
Robust constructionAs it's made of durable steel that's resistant to impact, heat and corrosion, the rack delivers reliable performance even in heavy-duty industrial environments.
Robust constructionAs it's made of durable steel that's resistant to impact, heat and corrosion, the rack delivers reliable performance even in heavy-duty industrial environments.
• Compact dimensions of 558 (length) x 504 (width) x 496mm (depth) for use in areas where space is limited • Supplied fully assembled for ease of installation
The Startech side mount rack is a wall mountable 4U solid steel rack, providing a robust solution for mounting your telecom, network or server equipment. This server rack can be mounted in a server room, office, or above a doorway in rooms lacking the floor space for a full-size rack, expanding your workspace and keeping your equipment easily accessible.
FAQs
It is compatible with most 19 inch wide rack mountable equipment's
It is made from solid steel for durability
It is made from solid steel for durability
Is this server rack ventilated?Yes, the enclosed frame of this server rack has vents on the sides to allow for passive cooling and prevent your equipment from overheating.
Attribute | Value |
---|---|
Rack Units | 4U |
Colour | Black |