APW Grey 12U Steel Server Rack , with 2-Post Frame
- RS Stock No.:
- 193-6630
- Mfr. Part No.:
- VT052-255052B
- Brand:
- APW
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-6630
- Mfr. Part No.:
- VT052-255052B
- Brand:
- APW
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APW | |
| Frame Type | 2-Post | |
| Rack Units | 12U | |
| Material | Steel | |
| Colour | Grey | |
| Overall Height | 1985mm | |
| Select all | ||
|---|---|---|
Brand APW | ||
Frame Type 2-Post | ||
Rack Units 12U | ||
Material Steel | ||
Colour Grey | ||
Overall Height 1985mm | ||
- COO (Country of Origin):
- IT
EASYRAK is an open frame rack designed for the mounting of 19 equipment, suitable for floor standing or wall munt installation. Strong but lightweight, it can be combined with double castor wheels, covers, trays, shelves. Multiple EASYRAK may be joined tougher through the baying kit for multiple configurations.
360° accessibility
Suitable for integrated cables management
Flat pack supplied
Suitable for floor fixing or for double castor wheels
Static load up to 150Kg
600 x 450 mm footprint
Several accessory options available
RAL7037
Suitable for integrated cables management
Flat pack supplied
Suitable for floor fixing or for double castor wheels
Static load up to 150Kg
600 x 450 mm footprint
Several accessory options available
RAL7037
