StarTech.com Black 12U Steel Server Rack , with 4-Post Frame
- RS Stock No.:
- 186-3311
- Mfr. Part No.:
- PORACK12U
- Brand:
- StarTech.com
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-3311
- Mfr. Part No.:
- PORACK12U
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Frame Type | 4-Post | |
| Rack Units | 12U | |
| Material | Steel | |
| Colour | Black | |
| Overall Height | 615mm | |
| Weight | 23.4kg | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Frame Type 4-Post | ||
Rack Units 12U | ||
Material Steel | ||
Colour Black | ||
Overall Height 615mm | ||
Weight 23.4kg | ||
- COO (Country of Origin):
- TW
PORACK12U 4 Post Open Frame Rack
This 12U slide-out server rack helps you save space while keeping your rack-mount equipment organized and accessible. The compact open-frame rack is easy to pull out and rotate, which makes it easy to install and access your equipment or perform maintenance when needed.
The rack supports a total load capacity of 125 lb. (56.7 kg).
Save space in your office or server room
The rack helps you save valuable floor space. Its designed for installation in small areas such as below a table or in a cabinet or cupboard. Its versatility makes this the perfect rack for storing your servers in a boardroom, small office/home office, restaurant or any place where space is at a premium.
Keep your equipment cool and accessible
For easy equipment installation and maintenance, the 12U server racks base is on sliding rails, which means its easier to access the back of your equipment. With its open-frame design, the rack not only maximizes accessibility but also offers unobstructed airflow to your equipment, providing passive cooling to keep your rack-mounted equipment running at optimal temperatures.
Save money on shipping
The rack comes in a flat-packed box, which reduces shipping volume and significantly lowers cost when compared to racks that ship fully assembled. Plus, because the rack is packaged efficiently, its easy to transport and store.
The PORACK12U is backed by a StarTech.com 2-year warranty and free lifetime technical support.
The rack supports a total load capacity of 125 lb. (56.7 kg).
Save space in your office or server room
The rack helps you save valuable floor space. Its designed for installation in small areas such as below a table or in a cabinet or cupboard. Its versatility makes this the perfect rack for storing your servers in a boardroom, small office/home office, restaurant or any place where space is at a premium.
Keep your equipment cool and accessible
For easy equipment installation and maintenance, the 12U server racks base is on sliding rails, which means its easier to access the back of your equipment. With its open-frame design, the rack not only maximizes accessibility but also offers unobstructed airflow to your equipment, providing passive cooling to keep your rack-mounted equipment running at optimal temperatures.
Save money on shipping
The rack comes in a flat-packed box, which reduces shipping volume and significantly lowers cost when compared to racks that ship fully assembled. Plus, because the rack is packaged efficiently, its easy to transport and store.
The PORACK12U is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
Slide-out design lets you manage your rack-mounted equipment easily
Comes in a flat-pack, making it easy to transport and reducing shipping costs
Open frame provides passive cooling for equipment
Store your servers out of the way in a cabinet or cupboard
Comes in a flat-pack, making it easy to transport and reducing shipping costs
Open frame provides passive cooling for equipment
Store your servers out of the way in a cabinet or cupboard
Applications
Durable storage for rackmount servers, KVM switches, and networking equipment
Suitable for rackmount equipment where security at the rack level is not required
Rack-mounting A/V equipment in a radio or television studio
Suitable for rackmount equipment where security at the rack level is not required
Rack-mounting A/V equipment in a radio or television studio
Whats in the package?
Sliding Tray
Top Bracket
Vertical Rails
Stabilizing Plate
Security Plate
Narrow Cable Managers
Cable Manager
Thumbscrews
Assembly Screws
Assembly Nuts
M5 Cage Nuts
M5 Screws
User Manual
Top Bracket
Vertical Rails
Stabilizing Plate
Security Plate
Narrow Cable Managers
Cable Manager
Thumbscrews
Assembly Screws
Assembly Nuts
M5 Cage Nuts
M5 Screws
User Manual
FAQs
A rack unit, commonly abbreviated as U or sometimes as RU is a standard unit of measure that is applied to rack mount equipment. One U is 1.75 inches (44.45mm).; the standard rack, at 19 inches, is a typical full-size rack at 42U, meaning it holds just over 180 cm of equipment. A typical half-height rack is 18-22U.
Rack servers and other rack mountable hardware equipment are designed in multiples of 1.75 inches and specified in multiples of rack units; One rack unit is 1U, 2 rack units as 2U and so on. Racks are built to hold equipment of those sizes.
Rack servers and other rack mountable hardware equipment are designed in multiples of 1.75 inches and specified in multiples of rack units; One rack unit is 1U, 2 rack units as 2U and so on. Racks are built to hold equipment of those sizes.
