RS PRO Grey Tray, 2U, 50kg Load, 486mm x 456mm
- RS Stock No.:
- 621-8695
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 621-8695
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Tray | |
| Rack Units | 2U | |
| Depth | 456mm | |
| Ventilated | Yes | |
| Colour | Grey | |
| Material | Steel | |
| Maximum Load | 50kg | |
| Height | 1.5mm | |
| Width | 486mm | |
| Extension Type | Fixed | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Tray | ||
Rack Units 2U | ||
Depth 456mm | ||
Ventilated Yes | ||
Colour Grey | ||
Material Steel | ||
Maximum Load 50kg | ||
Height 1.5mm | ||
Width 486mm | ||
Extension Type Fixed | ||
Non Compliant
