APW Grey Tray, 3U, 50kg Load, 441mm x 456mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
495-7742
Mfr. Part No.:
806-3634602
Brand:
APW
Find similar products by selecting one or more attributes.
Select all

Brand

APW

Type

Fixed Shelf

Rack Units

3U

Depth

456mm

Ventilated

Yes

Colour

Grey

Material

Steel

Maximum Load

50kg

Width

441mm

Extension Type

Fixed