Cooper B-Line Grey Adjustable Shelf, 2U, 35kg Load, 600mm x 450mm
- RS Stock No.:
- 397-1999
- Mfr. Part No.:
- KT750
- Brand:
- Cooper B-Line
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 397-1999
- Mfr. Part No.:
- KT750
- Brand:
- Cooper B-Line
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper B-Line | |
| Type | Adjustable Shelf | |
| Rack Units | 2U | |
| Depth | 450mm | |
| Adjustable Depth | 450 → 750mm | |
| Ventilated | Yes | |
| Colour | Grey | |
| Material | Steel | |
| Maximum Load | 35kg | |
| Maximum Depth | 750mm | |
| Minimum Depth | 450mm | |
| Width | 600mm | |
| Select all | ||
|---|---|---|
Brand Cooper B-Line | ||
Type Adjustable Shelf | ||
Rack Units 2U | ||
Depth 450mm | ||
Adjustable Depth 450 → 750mm | ||
Ventilated Yes | ||
Colour Grey | ||
Material Steel | ||
Maximum Load 35kg | ||
Maximum Depth 750mm | ||
Minimum Depth 450mm | ||
Width 600mm | ||
Non Compliant
- COO (Country of Origin):
- GB
