Cooper B-Line Grey Shelf, 3U, 445mm x 385mm

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£114.66

(exc. VAT)

£137.59

(inc. VAT)

RS Stock No.:
228-9261
Mfr. Part No.:
TSV45
Brand:
Cooper B-Line
Find similar products by selecting one or more attributes.
Select all

Brand

Cooper B-Line

Type

Sliding Shelf

Rack Units

3U

Depth

385mm

Ventilated

Yes

Colour

Grey

Material

Steel

Width

445mm

COO (Country of Origin):
GB