Intertego enclosure 3U, 84HP, 304.4mm
- RS Stock No.:
- 741-3453
- Mfr. Part No.:
- 95154530
- Brand:
- Bopla
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 741-3453
- Mfr. Part No.:
- 95154530
- Brand:
- Bopla
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Rack Units | 3U | |
| External Height | 144.3 mm | |
| External Width | 463.7 mm | |
| External Depth | 304.4mm | |
| External Dimensions | 144.3 x 463.72 x 304.4mm | |
| Series | Intertego | |
| Colour | Grey | |
| External Case Material | Al Mg Si 0.5, Die Cast Zinc, TPE | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Rack Units 3U | ||
External Height 144.3 mm | ||
External Width 463.7 mm | ||
External Depth 304.4mm | ||
External Dimensions 144.3 x 463.72 x 304.4mm | ||
Series Intertego | ||
Colour Grey | ||
External Case Material Al Mg Si 0.5, Die Cast Zinc, TPE | ||
- COO (Country of Origin):
- DE
