APW Imrack 1400 Series 47U-Rack Server Cabinet, 2175 x 800 x 800mm

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
495-7635
Mfr. Part No.:
806-3634593
Brand:
APW
Find similar products by selecting one or more attributes.
Select all

Brand

APW

Rack Units

47U

External Height

2175 mm

External Width

800 mm

External Depth

800mm

External Dimensions

2175 x 800 x 800mm

Series

Imrack 1400

Colour

Grey

External Case Material

Glass, Steel

COO (Country of Origin):
GB