Rittal IT Box Series 15U-Rack Server Cabinet, 760 x 600 x 515mm
- RS Stock No.:
- 471-7128
- Mfr. Part No.:
- FR8300630
- Brand:
- Rittal
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 471-7128
- Mfr. Part No.:
- FR8300630
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Rack Units | 15U | |
| External Height | 760.1 mm | |
| External Width | 600 mm | |
| External Depth | 515mm | |
| External Dimensions | 760 x 600 x 515mm | |
| Series | IT Box | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Rack Units 15U | ||
External Height 760.1 mm | ||
External Width 600 mm | ||
External Depth 515mm | ||
External Dimensions 760 x 600 x 515mm | ||
Series IT Box | ||
