APW 47U-Rack Server Cabinet, 2201 x 800 x 1178mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
193-6704
Mfr. Part No.:
VT584-000003
Brand:
APW
Find similar products by selecting one or more attributes.
Select all

Brand

APW

Rack Units

47U

External Height

2201 mm

External Width

800 mm

External Depth

1178mm

External Dimensions

2201 x 800 x 1178mm

Colour

Grey

External Case Material

Steel

COO (Country of Origin):
IT
S-MAX Cabinet, vented door, 47U 600x1000