APW 37U-Rack Server Cabinet, 1645 x 800 x 800mm
- RS Stock No.:
- 193-6688
- Mfr. Part No.:
- VT807-808037
- Brand:
- APW
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-6688
- Mfr. Part No.:
- VT807-808037
- Brand:
- APW
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APW | |
| Rack Units | 37U | |
| External Height | 1645 mm | |
| External Width | 800 mm | |
| External Depth | 800mm | |
| External Dimensions | 1645 x 800 x 800mm | |
| Colour | Grey | |
| External Case Material | Steel | |
| Select all | ||
|---|---|---|
Brand APW | ||
Rack Units 37U | ||
External Height 1645 mm | ||
External Width 800 mm | ||
External Depth 800mm | ||
External Dimensions 1645 x 800 x 800mm | ||
Colour Grey | ||
External Case Material Steel | ||
- COO (Country of Origin):
- IT
IMRAK 1032 primary, IP32, glass front do
