Rittal VX25 Series Sheet Steel 2-Door Floor Standing Enclosure, IP55 408 mm, 999 mm 1808 mm

Subtotal (1 unit)*

£965.46

(exc. VAT)

£1,158.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£965.46

*price indicative

RS Stock No.:
187-9149
Mfr. Part No.:
8080000
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Floor Standing Enclosure

Number of Doors

2

IP Rating

IP55

Series

VX25

Body Material

Sheet Steel

Colour

Grey

External Width

999mm

External Depth

408mm

External Height

1808mm

NEMA Rating

12

Colour RAL

RAL 7035

Mounting plate

Yes

Standards/Approvals

RoHS, EAC, CSA UL+C-UL

IK Rating

IK10

COO (Country of Origin):
DE
The standard in enclosure manufacturing: Enclosure frame with one or two front doors, rear panel, mounting plate, roof plate, divided gland plates. Perfectly suited to efficient enclosure interior installation.

Related links