- RS Stock No.:
- 187-6685
- Mfr. Part No.:
- 9666956
- Brand:
- Rittal
Available to back order for despatch 04/06/2024
Added
Price Each
£855.35
(exc. VAT)
£1,026.42
(inc. VAT)
Units | Per unit |
1 + | £855.35 |
- RS Stock No.:
- 187-6685
- Mfr. Part No.:
- 9666956
- Brand:
- Rittal
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Baying systems VX as distribution enclosures, prepared for ISV installation modules
Specifications
Attribute | Value |
---|---|
External Dimensions | 849 x 408 x 2019mm |
External Depth | 408mm |
External Height | 2019 mm |
External Width | 849 mm |
Related links
- Rittal 19-Inch Floor Cabinet 799 x 508 x 1408mm
- Rittal 19-Inch Floor Cabinet 1099 x 608 x 2019mm
- Rittal 19-Inch Floor Cabinet 799 x 803.5 x 2205mm
- Rittal 19-Inch Floor Cabinet 1099 x 408 x 2019mm
- Rittal 19-Inch Floor Cabinet 599 x 603.5 x 2005mm
- Rittal 19-Inch Floor Cabinet 799 x 408 x 2008mm
- Rittal 19-Inch Floor Cabinet 849 x 608 x 2019mm
- Rittal 19-Inch Floor Cabinet 599 x 408 x 1808mm