Rittal VX25 Series Sheet Steel 1-Door Floor Standing Enclosure, IP55 408 mm, 799 mm 1808 mm

Subtotal (1 unit)*

£704.61

(exc. VAT)

£845.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£704.61

*price indicative

RS Stock No.:
187-6675
Mfr. Part No.:
8884000
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Floor Standing Enclosure

Number of Doors

1

IP Rating

IP55

Series

VX25

Body Material

Sheet Steel

Colour

Grey

External Width

799mm

External Depth

408mm

External Height

1808mm

Mounting plate

Yes

Colour RAL

RAL 7035

NEMA Rating

12

Standards/Approvals

EAC, CSA, UL+C-UL, RoHS

IK Rating

IK10

COO (Country of Origin):
DE

Rittal Floor-Standing Enclosure, Sheet Steel Material, 1800mm Height - VX Series - 8884000


Securely store your industrial electronics with this floor-standing enclosure from Rittal. Thanks to its robust sheet steel housing, it's resistant to impact and corrosion. Its IP55 rating means it's protected against limited amounts of dust and low-pressure water jets for use in tough industrial environments. The enclosure's lockable front door prevents unauthorised access to your equipment to reduce the risk of tampering.

• Large dimensions of 1800 (H) x 800 (W) x 400mm (D) to store multiple components

• Stands without extra supports for flexible installation

• Comes with two punched mounting rails for quick assembly

Applications


• Control devices

• Food production

• Construction industry

The standard in enclosure manufacturing: Enclosure frame with one or two front doors, rear panel, mounting plate, roof plate, divided gland plates. Perfectly suited to efficient enclosure interior installation.

Can I switch the direction the door swings on this enclosure?


Yes, you can swap the hinges on this unit's door from the right to the left to accommodate your setup.

Related links