Rittal TE 8000 Series 24U-Rack Server Cabinet, 800 x 800 x 1200mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
153-3705
Mfr. Part No.:
7888460
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Rack Units

24U

External Height

1200 mm

External Width

800 mm

External Depth

800mm

External Dimensions

800 x 800 x 1200mm

Series

TE 8000

Colour

Grey

External Case Material

Steel

COO (Country of Origin):
DE

Rittal Server Cabinet


TE 8000 IT enclosure with glazed door, prepared for individual interior installation.