Rittal Air Baffle Plate Air Baffle Plate for Use with TS IT Cabinet, 42U
- RS Stock No.:
- 826-2802
- Mfr. Part No.:
- 5501805
- Brand:
- Rittal
Subtotal (1 unit)*
£132.64
(exc. VAT)
£159.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £132.64 |
*price indicative
- RS Stock No.:
- 826-2802
- Mfr. Part No.:
- 5501805
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Air Baffle Plate | |
| For Use With | TS IT Cabinet | |
| Material | Plastic, Steel | |
| Height U | 42U | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Air Baffle Plate | ||
For Use With TS IT Cabinet | ||
Material Plastic, Steel | ||
Height U 42U | ||
- COO (Country of Origin):
- DE
5501.805 Air Baffle Plate
From Rittal, this air baffle plate is designed to separate hot and cold zones within server cabinets. It can be used within an enclosure that features aisle containment or when using an LCP system. This air baffle plate has a strong carbon steel frame while the blanking panel and brush strip are made from UL-94 HB plastic. It has a spray finished coating.
This air baffle plate is suitable for data cabinets with a height of 2000 mm and a width of 600 mm. It can be used with TS IT frames with a 19 inch profile.
This baffle plate is supplied with the following:
• 2 x vertical trim panels
• 2 x horizontal trim panels
• 4 x brush strips
• 4 x cellular PU foam pieces
• Assembly components
This air baffle plate is suitable for data cabinets with a height of 2000 mm and a width of 600 mm. It can be used with TS IT frames with a 19 inch profile.
This baffle plate is supplied with the following:
• 2 x vertical trim panels
• 2 x horizontal trim panels
• 4 x brush strips
• 4 x cellular PU foam pieces
• Assembly components
