Rittal Baying Kit Baying Kit for Use with TS IT Side Panel
- RS Stock No.:
- 826-2782
- Mfr. Part No.:
- 8800500
- Brand:
- Rittal
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 826-2782
- Mfr. Part No.:
- 8800500
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Baying Kit | |
| For Use With | TS IT Side Panel | |
| Material | Carbon Steel | |
Select all | ||
|---|---|---|
Brand Rittal | ||
Type Baying Kit | ||
For Use With TS IT Side Panel | ||
Material Carbon Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
8800.500 Baying Clamp
From Rittal, this quick fit, one piece baying clamp has been designed for use with TS IT series server rack cabinets. It is constructed from sheet steel with a zinc plated finish.
It is incredibly easy to install. Simply attach the screws and insert the quick fit baying clamp. When you tap the clamp with a hammer it will lock into places
It is incredibly easy to install. Simply attach the screws and insert the quick fit baying clamp. When you tap the clamp with a hammer it will lock into places
