APC Chassis Surge Protection System for Use with Data Line Surge Protection Modules
- RS Stock No.:
- 779-4125
- Mfr. Part No.:
- PRM24
- Brand:
- APC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 779-4125
- Mfr. Part No.:
- PRM24
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Type | Surge Protection System | |
| Dimensions | 479 x 89 x 44mm | |
| For Use With | Data Line Surge Protection Modules | |
Select all | ||
|---|---|---|
Brand APC | ||
Type Surge Protection System | ||
Dimensions 479 x 89 x 44mm | ||
For Use With Data Line Surge Protection Modules | ||
APC 24 Position Chassis
Advanced Surge Protection Against Damaging Power Transients Traveling Over Computer, AV and Network Data Lines
Data-line Protection (Ethernet, Coaxial and Phone lines)
Fail Safe Mode
Lightning and Surge Protection
Fail Safe Mode
Lightning and Surge Protection
Supplied with
User Manual
APC Accessories
