APW Socket Strip for use with IMRAK® 1032 19 in Cabinet
- RS Stock No.:
- 193-6724
- Mfr. Part No.:
- C12ALMST-MT2S
- Brand:
- APW
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-6724
- Mfr. Part No.:
- C12ALMST-MT2S
- Brand:
- APW
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APW | |
| Type | Power Distribution Unit | |
| For Use With | IMRAK® 1032 19 in Cabinet | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand APW | ||
Type Power Distribution Unit | ||
For Use With IMRAK® 1032 19 in Cabinet | ||
Material Aluminium | ||
- COO (Country of Origin):
- IT
VERT. PDU ALL, 12 MST sockets, 16A, 2P+N
