APW Socket Strip for use with IMRAK® 1032 19 in Cabinet

Unavailable
RS will no longer stock this product.
RS Stock No.:
193-6722
Mfr. Part No.:
C08MET-16AC13IECMT2S
Brand:
APW
Find similar products by selecting one or more attributes.
Select all

Brand

APW

Type

Power Distribution Unit

For Use With

IMRAK® 1032 19 in Cabinet

Material

Steel

Height U

1 U

COO (Country of Origin):
IT
19" 1U PDU STEEL, 8 IEC C13, 16A, 2P+N M