RS PRO Mesh Vent Panel Mesh Vent Panel for Use with 19-Inch Rack, 3U
- RS Stock No.:
- 584-255
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 584-255
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Mesh Vent Panel | |
| For Use With | 19-Inch Rack | |
| Height U | 3U | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Mesh Vent Panel | ||
For Use With 19-Inch Rack | ||
Height U 3U | ||
- COO (Country of Origin):
- GB
Front Ventilation Grille
Extruded aluminium to IEC297
Fitted with a fine wire mesh grille (2mm square holes 3mm pitch
Dawn grey stove enamel finish
Fitted with a fine wire mesh grille (2mm square holes 3mm pitch
Dawn grey stove enamel finish
